You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MG CHEMICALS 8330D-19G
Adhesive, Epoxy - 2 Part, Silver, 2 W/m.K, 8.3 N/mm², Syringe, 6 ml
- Manufacturer:
- MG CHEMICALS MG CHEMICALS
- Manufacturer Part No:
- 8330D-19G
- Order Code:
- 3805497
-
- Product Range
- 8330D
- Technical Datasheet:
- 8330D-19G Datasheet
Product Range Selector (8330D)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Epoxy - 2 Part
- :
- Silver
- :
- 2W/m.K
- :
- 8.3N/mm²
- :
- Syringe
- :
- 6ml
- :
- 19.4g
- :
- 8330D
Technical Documents (3)
Product Overview
- 2 syringe kit (6ml)
- Extreme electrical conductivity
- Convenient 1 to 1 mix ratio
- Working time: 20 minutes
- Cure time: 6 hours at room temperature or 10 minutes at 65°C (149°F)
- Creates strong permanent electrical connections
- Excellent adhesion to many substrates
- Room temperature storage
- Long shelf life
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbon
14 In stock Need more?
14 deliver in 2-10 days from our UK warehouse :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 5 weeks
With you in 10 business days
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non Returnable
- Price for:
- Each
- 1+
- 6+
- 12+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €122.27 €145.5013 | |
6+ | €111.15 €132.2685 | |
12+ | €101.89 €121.2491 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.