Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8241-945ML
Order Code4143447
Product Range8241 Series
Technical Datasheet
91 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.740 |
10+ | €14.310 |
20+ | €13.110 |
Price for:Each
Minimum: 1
Multiple: 1
€15.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8241-945ML
Order Code4143447
Product Range8241 Series
Technical Datasheet
Cleaner TypeIsopropyl Alcohol Electronics Cleaner
Cleaner ApplicationsElectronics
Dispensing MethodBottle
Volume945ml
Weight811g
Product Range8241 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cleaner Type
Isopropyl Alcohol Electronics Cleaner
Dispensing Method
Bottle
Weight
811g
SVHC
No SVHC (21-Jan-2025)
Cleaner Applications
Electronics
Volume
945ml
Product Range
8241 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29051200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
UN Hazard Code:1219