Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.980 |
10+ | €7.260 |
20+ | €6.650 |
Price for:Each
Minimum: 1
Multiple: 1
€7.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8241-475ML
Order Code3442852
Technical Datasheet
Cleaner TypeSurface
Cleaner ApplicationsElectronics
Dispensing MethodWipe
Volume475ml
Weight407g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 8241-475ML
1 Product Found
Technical Specifications
Cleaner Type
Surface
Dispensing Method
Wipe
Weight
407g
SVHC
No SVHC (21-Jan-2025)
Cleaner Applications
Electronics
Volume
475ml
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.454
UN Hazard Code:1219