Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.340 |
20+ | €10.310 |
40+ | €9.450 |
Product Information
Product Overview
824-400ML is 99.9% ACS reagent grade isopropyl alcohol aerosol spray for cleaning electronics. Good solvency, low surface tension, and aerosol pressure make it an effective flux remover and general electronics cleaner. It effectively cleans ionic, polar and non-polar residues. It is safe on most painted surfaces, plastics, and elastomers. It leaves no residue, eVapourates quickly relative to water, and does not cause corrosion. It is anhydrous, hydroscopic, and fully miscible with water. It is low toxicity compared to alternative solvents and is similarly relatively environmentally benign, being ozone safe with excellent "green solvent" scores. This product is packaged as an aerosol, however, it is also offered as a liquid and as a presaturated wipe. Additionally, we offer liquid 70% IPA and 70% IPA presaturated wipes.
- Fast dry time
- Zero residue
- CARB compliant
Technical Specifications
IPA Electronic Cleaner
Aerosol
325g
No SVHC (21-Jan-2025)
Connectors & Contacts, Magnetic Heads, PCBs, Semi-Conductors, Stencil Cleaning, Switches & Relays
400ml
824
Technical Docs (2)
Alternatives for 824-400ML
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate