Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No811-100
Order Code2811966
Product Range811
Technical Datasheet
970 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.470 |
25+ | €6.790 |
50+ | €6.220 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€7.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No811-100
Order Code2811966
Product Range811
Technical Datasheet
Tip MaterialCotton
Swab Tip Size12.7mm
Handle Length127mm
Handle MaterialWood
Product Range811
SVHCNo SVHC (21-Jan-2025)
Product Overview
A double headed low lint, extra absorbent U.S.P. pharmaceutical grade purified round cotton tip swab. Bonded on a 6” rigid white birch shaft for extra resistance when applying pressure is needed. Available in packages of 100.
- Pharmaceutical grade
- Use for cleaning lenses and optical devices
- Special construction eliminates migration of chemicals with adhesives for cleaning
- No glue used on tip
- Small cotton tip
- Wood handle is naturally biodegradable
Technical Specifications
Tip Material
Cotton
Handle Length
127mm
Product Range
811
Swab Tip Size
12.7mm
Handle Material
Wood
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56012190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454