Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4351-4L
Order Code3805507
Product Range4351
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €98.830 |
Price for:Each
Minimum: 1
Multiple: 1
€98.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4351-4L
Order Code3805507
Product Range4351
Technical Datasheet
Coating TypeThinner
Coating ApplicationsEMI / RFI Shielding
Dispensing MethodCan
Coating ColourTransparent
Volume3.78l
Weight3kg
Product Range4351
SVHCNo SVHC (21-Jan-2025)
Product Overview
4351-4L is a 4351 Thinner 1 is a mild diluent designed for MG Chemicals EMI/RFI shielding products. This thinner is used to dilute EMI/RFI shielding coatings that require mild, plastic-safe solvents. As a cleaner, it is effective at removing various contaminants such as oil and greasy flux residues without harming the substrate before coating the surface.
- Can (3.78L)
- Plastic safe – compatible with most sensitive substrates used in electronic parts and enclosures
- Moderately fast eVapouration rate
Technical Specifications
Coating Type
Thinner
Dispensing Method
Can
Volume
3.78l
Product Range
4351
Coating Applications
EMI / RFI Shielding
Coating Colour
Transparent
Weight
3kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8
UN Hazard Code:1263