Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4351-1L
Order Code2811932
Product Range4351
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4351-1L
Order Code2811932
Product Range4351
Technical Datasheet
Coating TypeThinner
Coating ApplicationsEMI / RFI Shielding
Dispensing MethodCan
Coating ColourTransparent
Volume945ml
Weight-
Product Range4351
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 4351 Thinner 1 is a mild diluent designed for MG Chemical's EMI/RFI shielding products.
- Plastic safe - compatible with most sensitive substrate used in electronic parts and enclosures
- Moderately fast evaporation rate
Technical Specifications
Coating Type
Thinner
Dispensing Method
Can
Volume
945ml
Product Range
4351
Coating Applications
EMI / RFI Shielding
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96
UN Hazard Code:1263