Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No435-4L
Order Code4143441
Product Range435 Series
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €57.900 |
5+ | €52.630 |
Price for:Each
Minimum: 1
Multiple: 1
€57.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No435-4L
Order Code4143441
Product Range435 Series
Technical Datasheet
Coating TypeConformal
Coating ApplicationsEMI / RFI Shielding
Dispensing MethodCan
Coating ColourTransparent
Volume3.78l
Weight3.03kg
Product Range435 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
3.78l
Product Range
435 Series
Coating Applications
EMI / RFI Shielding
Coating Colour
Transparent
Weight
3.03kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38249930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.65
UN Hazard Code:1263