Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4228-55ML
Order Code2945197
Product Range4228
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4228-55ML
Order Code2945197
Product Range4228
Technical Datasheet
Volume55ml
Weight58.3g
Product Range4228
Alternatives for 4228-55ML
2 Products Found
Product Overview
4228 Red Insulating Varnish is a highly insulating coating with excellent arc and corona resistance. This low viscosity, one-part varnish coating is easy to use and adheres well to many substrates.
- High dielectric strength - 3 000V/mil (dry); 1 500V/mil (wet)
- Insulation Class H suitable for service up to 180°C
- Excellent oil and moisture resistance
- Excellent finish - tough, flexible, glossy and durable red coat
- Good water and salt water resistance
- Good adhesion
- High gloss
Technical Specifications
Volume
55ml
Product Range
4228
Weight
58.3g
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1904
UN Hazard Code:1263