Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4226-55ML
Order Code2945193
Product Range4226
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4226-55ML
Order Code2945193
Product Range4226
Technical Datasheet
Coating TypeHigh Voltage Insulating Varnish
Coating ApplicationsElectrical, Electronics
Dispensing MethodBottle
Coating ColourTransparent
Volume55ml
Weight50.9g
Product Range4226
SVHCTo Be Advised
Product Overview
4226 Super Corona Dope is a highly insulating coating with excellent arc and corona resistance. This low viscosity, one part varnish coating is easy to use and adheres well to many substrates.
- High dielectric strength - 4 100V/mil (dry); 3 000V/mil (wet)
- Excellent moisture resistant
- Excellent finish - tough, flexible, glossy and durable transparent coat
- Good adhesion
Technical Specifications
Coating Type
High Voltage Insulating Varnish
Dispensing Method
Bottle
Volume
55ml
Product Range
4226
Coating Applications
Electrical, Electronics
Coating Colour
Transparent
Weight
50.9g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055489
UN Hazard Code:1263