Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No407D-125ML
Order Code4143431
Product Range407D Series
Technical Datasheet
27 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €8.250 |
25+ | €7.500 |
50+ | €6.870 |
Price for:Each
Minimum: 1
Multiple: 1
€8.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No407D-125ML
Order Code4143431
Product Range407D Series
Technical Datasheet
Cleaner TypeCleaner, Degreaser
Cleaner ApplicationsBlu-ray, CD, Disk Head, DVD, Mini-Cassette Players, Tape Cameras, VCR
Dispensing MethodBottle
Volume125ml
Weight108g
Product Range407D Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cleaner Type
Cleaner, Degreaser
Dispensing Method
Bottle
Weight
108g
SVHC
No SVHC (21-Jan-2025)
Cleaner Applications
Blu-ray, CD, Disk Head, DVD, Mini-Cassette Players, Tape Cameras, VCR
Volume
125ml
Product Range
407D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
UN Hazard Code:1219