Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €22.660 |
Price for:Each
Minimum: 1
Multiple: 1
€22.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4050-1L
Order Code4445551
Technical Datasheet
Cleaner TypeElectronic Cleaner
Cleaner ApplicationsLight Grease, Oils, Smoke, Ink, Flux, Seals, Ceramics, PCBs, Electronics
Dispensing MethodBottle
Volume1l
Weight787g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cleaner Type
Electronic Cleaner
Dispensing Method
Bottle
Weight
787g
SVHC
No SVHC (21-Jan-2025)
Cleaner Applications
Light Grease, Oils, Smoke, Ink, Flux, Seals, Ceramics, PCBs, Electronics
Volume
1l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92
UN Hazard Code:1987