Print Page
Product Information
Product Overview
- Designed for medium duty industrial applications
- Very robust gearing and quality housing
- 5 pole motor with carbon brushes
- Reducation is through steel gears with acetyl first stage
- 12mm Geared shaft, 6mm diameter
- Suitable for low noise applications
Technical Specifications
Gear Head Type
Planetary
Continuous Torque Max
110N-m
Efficiency
65%
Output Shaft Material
Steel
SVHC
No SVHC (16-Jan-2020)
Reduction Ratio
100:1
Input Speed
7000rpm
Gearhead Length
33.4mm
Product Range
949DRA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.389