Print Page
Image is for illustrative purposes only. Please refer to product description.
866 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.720 |
10+ | €1.500 |
100+ | €1.240 |
500+ | €1.120 |
1000+ | €1.030 |
2500+ | €1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoASP0510206
Order Code1688228
Technical Datasheet
Product Range-
No. of Contacts2Contacts
Pitch Spacing2.5mm
Connector TypeTerminal Block, Pluggable
Connector MountingCable Mount
Wire Size AWG Max20AWG
Wire Size AWG Min28AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCTo Be Advised
Product Overview
The ASP0510206 is a 2-pole 2.5mm green Spring Clamp Terminal Block, pluggable and direction of connection vertical 0°. Push-button type, wire entry uncodable side parallel to plug direction.
- PA66 insulator
- IP20 Protection rating
- V0 Flammability class
Applications
Industrial
Technical Specifications
Product Range
-
Pitch Spacing
2.5mm
Connector Mounting
Cable Mount
Wire Size AWG Min
28AWG
Contact Material
Copper
No. of Contacts
2Contacts
Connector Type
Terminal Block, Pluggable
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00122