Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €85.590 |
5+ | €83.880 |
10+ | €82.170 |
25+ | €80.450 |
50+ | €78.740 |
100+ | €77.030 |
Price for:Each
Minimum: 1
Multiple: 1
€85.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No142M2X25030
Order Code2708538
Technical Datasheet
Connector to ConnectorRJ45 Plug to M12 Straight Receptacle
Connector Type ARJ45 Plug
Connector Type AM12 Sensor Straight 8 Position Receptacle
Connector Type BRJ45 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector to Connector
RJ45 Plug to M12 Straight Receptacle
Connector Type A
M12 Sensor Straight 8 Position Receptacle
Connector Type B
M12 Receptacle
Cable Length - Metric
3m
Product Range
-
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Plug
No. of Positions
8 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085