Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €438.000 |
Product Information
Product Overview
MX 5006 multimeter is lightweight and compact and can be used for a wide variety of applications in the electrical engineering and electronics sectors. Equipped with classic functions voltage, current, resistance, continuity, diode test, this multimeter can also measure the capacitance, frequency, period and relative values expressed in value terms and as percentages. The MX5006 does not have a USB communication port. Only an RS link is available to calibrate the instrument (after opening it).
- 6,000-count double display for analogue viewing via 61-segment bargraph
- 0.09% accuracy
- Selectable TRMS AC, DC or AC+DC measurements
- Auto/ manual ranging
- 1000V CAT III
- VlowZ low input impedance measurement function
- MIN/MAX (100ms) /PEAK(1ms) recordings
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
3.75
10A
60Mohm
10A
3 Years
EU
-
1kV
-
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
To Be Advised
Technical Docs (3)
Alternatives for MX5006
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate