Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €211.000 |
Price for:Each
Minimum: 1
Multiple: 1
€211.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETRIX
Manufacturer Part NoMX0350Z
Order Code3366766
Also Known AsMX350
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Resistance
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max399.9ohm
DMM Response Type-
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max-
Product Range-
SVHCTo Be Advised
Product Overview
MX0350Z is a compact, ergonomic clamp multimeter ideal for domestic and tertiary requirements, as well as small industries.
- True RMS measurement
- Clamping diameter is 26 mm
- Measures AC current, AC/DC voltage, resistance, frequency
- 6,000 counts display
- Audible continuity
- Hold function
- CAT III 600V safety rated
Contents
Clamp multimeter delivered with 2 x 1.5V AAA alkaline batteries, 1 x user’s manual in 5 languages, 1 x soft carrying bag, 1 x set of measurement cables with test probes.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
399.9ohm
Range Selection
Auto
Jaw Opening Max
-
SVHC
To Be Advised
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
-
No. of Digits
3.75
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57