Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €542.000 |
Product Information
Product Overview
IP67 rated portable multimeter with digital display allows direct measurement of the main electrical quantities benefit from an innovative design making them compact, rugged, leak-proof and comfortable to grip. One can use this training multimeter in total safety in electrical engineering and electronics. The design of this easy to use model is based on the principle of 1 key, 1 function. The dynamic recording functions (time/date-stamped Min, Max and AVG) are just as simple. Monitoring of voltage and current peaks enables to capture all the faults very easily.
- 1000V-CAT III /600V CAT IV safety rating as per IEC 61010-1
- LCD with backlighting with double 60000 count display
- Easy to read 70 x 52mm LCD screen
- Contextual reminder of connection on the screen
- Current auto ranging, single terminal up to 10A
- Simple surveillance mode displaying the time/date stamped min/max and avg values
- SX-DMM software for real-time processing of the data on a PC
- USB optical connector PC interface
- Powered by 4 x AA batteries or Ni-MH batteries
- Operation for up to 400hrs on batteries
Applications
Test & Measurement
Contents
Multimeter, 4 x 1.5V alkaline batteries, 1 red straight/straight lead 1.5m long, 1 black straight/straight lead 1.5m long, 1 red CAT IV 1KV test probe, 1 black CAT IV 1KV test probe, 1 user’s manual on CD and 1 start-up guide on paper plus 1 bag, 1 USB cable with SCPI remote programming manual and SX-DMM software.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
3 Years
To Be Advised
4
60000
1kV
10A
60Mohm
ASYC IV Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate