Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETRIX
Manufacturer Part NoMTX204-Z
Order Code2991580
Also Known AsMTX204
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €267.000 |
Price for:Each
Minimum: 1
Multiple: 1
€267.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETRIX
Manufacturer Part NoMTX204-Z
Order Code2991580
Also Known AsMTX204
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty2 Years
Product Range-
SVHCTo Be Advised
Product Overview
MTX204-Z TRMS AC digital multimeter measures TRMS AC or AC + DC current and voltage, frequency and resistance.
- Min, max, ΔREL, HOLD and NCV functions
- Backlit screen and built-in torch
- Large display and a multi-purpose magnetized shockproof sheath
- Diode test and continuity test
- IP54 rated
- IEC 61010-2-033 600 V CAT III safety rated
- Powered by 2 x 1.5V AA / LR6 / NEDA15A
Contents
Multimeter, 1 x shockproof sheath, 1.5m lead with Ø 4mm elbowed plug / Red CAT III 600V test probe, 1.5m lead with Ø 4 mm elbowed plug / Black CAT III 600V test probe, 1 x operating manual on paper, 2 x 1.5 V AA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
2 Years
SVHC
To Be Advised
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7