Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €819.870 |
Price for:Each
Minimum: 1
Multiple: 1
€819.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETRIX
Manufacturer Part NoAX0503A
Order Code3430893
Also Known AsAX503
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs3 Output
Output Voltage Min2.7V
Output Voltage Max30V
Output Current Min2.5A
Output Current Max5A
Power Rating-
Supply Voltage Min99VAC
Supply Voltage Max253VAC
Manufacturer Warranty3 Years
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Very lightweight and sturdy, the AX 503 power supply offers electronic current limitation in the event of overloads and overheating. The outputs have dual insulation in relation to the mains by means of double-well safety terminals, even for the earth socket
- Linear technology
- Green and red 3-digit LEDS
- 2 x 30V/2.5A and 1 x 2.7V to 5.5V/5A outputs
- Coupling of outputs in series or in parallel
- TRACKING Mode
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
2.7V
Output Current Min
2.5A
Power Rating
-
Supply Voltage Max
253VAC
Product Range
-
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
99VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Alternatives for AX0503A
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6