Print Page
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.850 |
5+ | €92.450 |
10+ | €90.600 |
Price for:Each
Minimum: 1
Multiple: 1
€100.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5502119
Order Code1892765
Product RangeUnicase 2
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric90mm
External Width - Metric260mm
External Depth - Metric250mm
IP RatingIP40
Body ColourBlack
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial10.24"
External Depth - Imperial9.84"
Product RangeUnicase 2
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The M5502119 is a black Unicase Enclosure made of aluminium with powder epoxy polyester painted finish. An instrument case with attractive, universal enclosures for desktop or portable electronics. Total access design for fast assembly and equipping. Internal assembly extrusions with four guide rail positions for mounting PCBs. For use with simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology.
- Anodised aluminium front panels
- Robust and versatile design
- Simple and fast assembly
- Removable internal chassis
- PBC guide rails in the assembly extrusions
- Front panels recessed to protect control
- Four push-in non-slip rubber feet
Applications
Medical, Test & Measurement, Automation & Process Control, Communications & Networking
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
90mm
External Depth - Metric
250mm
Body Colour
Black
External Height - Imperial
3.54"
External Depth - Imperial
9.84"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
260mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
10.24"
Product Range
Unicase 2
Configurable
No
Technical Docs (1)
Alternatives for M5502119
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.69