Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMETCAL
Manufacturer Part NoWB2426M
Order Code8264490
Wrap Tool TypeBit
Wire Wrap StyleModified
Terminal Diagonal Min0.054"
Outside Diameter Min0.054"
Outside Diameter Max0.073"
Terminal Diagonal Max0.073"
Wire Size (AWG)26AWG to 24AWG
Wire Size AWG Min26AWG
Wire Size AWG Max24AWG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wrap Tool Type
Bit
Terminal Diagonal Min
0.054"
Outside Diameter Max
0.073"
Wire Size (AWG)
26AWG to 24AWG
Wire Size AWG Max
24AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Modified
Outside Diameter Min
0.054"
Terminal Diagonal Max
0.073"
Wire Size AWG Min
26AWG
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268