Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoSSC-638A
Order Code4951335
Product RangeSP/MFR System
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.410 |
Price for:Each
Minimum: 1
Multiple: 1
€21.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSSC-638A
Order Code4951335
Product RangeSP/MFR System
Technical Datasheet
Tip / Nozzle Width1.5mm
Tip / Nozzle StyleChisel
For Use WithMetcal SP-200, MFR-1160, MFR-1161, SP-HC1, MFR-H6-SSC Solder Pen
Product RangeSP/MFR System
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SSC-638A is a Chisel Soldering Iron Tip for use with SP200 soldering systems.
- 1,5 mm Tip / Nozzle Width
- 10 mm Tip / Nozzle Length
- Style - Chisel, Cone 30˚
- 330 °C Soldering Idle Temperature
- 600 = for Temperature Sensitive applications
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.5mm
For Use With
Metcal SP-200, MFR-1160, MFR-1161, SP-HC1, MFR-H6-SSC Solder Pen
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Chisel
Product Range
SP/MFR System
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018