Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €259.740 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€259.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoPS-900-SOLAR
Order Code2148045
Supply Voltage VAC240V
Heat Temperature Max-
Output Power60W
Kit ContentsPS-PW900 Power Supply, Hand-piece & Coil Assembly, Solder Tip, Workstand, Tip Removal Pad
Product Range-
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SmartHeat® supplies power on demand using a calibration-free system that reacts instantly to changing thermal demands, thus minimizing thermally induced stresses on the surface of the solar cells.
- SmartHeat® Technology
- Ability to solder at low, controlled temperatures
- Reduces the stresses on the cells and the likelihood of micro-cracking
- Produces a controlled, high quality solder joint
- The PS-900-Solar comes with a specially designed hoof tip
Applications
Maintenance & Repair
Contents
PS-PW900 power supply, PS-900-PC9 hand-piece with long cord (274cm / 9ft) and coil assembly, STV-DRH440A soldering tip, WS2-NS work stand and AC-CP2 tip removal pad
Technical Specifications
Supply Voltage VAC
240V
Output Power
60W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
-
Kit Contents
PS-PW900 Power Supply, Hand-piece & Coil Assembly, Solder Tip, Workstand, Tip Removal Pad
Plug Type
-
Technical Docs (1)
Alternatives for PS-900-SOLAR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.55