Print Page
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,243.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€1,243.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMX-5251
Order Code2484364
Product RangeMX-5200
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power80W
Kit ContentsMX-PS5200 Power Supply, MX-H1-AV & MX-DS1 Hand-piece, MX-W1AV & MX-W5DS Workstand
Product RangeMX-5200
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MX-5251 is a Rework Station can be operated with two hand-pieces dynamically sharing the 80W output power based on demand adding even more application flexibility and speed. Built-in every Metcal system means that soldering and rework are always performed at safe, controlled temperatures. The aluminium hand-pieces for soldering and rework provides a cooler, lighter weight and more comfortable feel for the operator.
- For one or two users with dual applications
- Built-in Net Power Meter displays a graphical and numerical representation of the power applied to the cartridge
- Time to enter PowerSave mode is adjustable from 10-120 minutes
- AC ground monitor detects power line ground failures and immediately alerts the operator and shuts down the system
- Automatically senses input line voltage and adjusts accordingly, which allows for worldwide operation without adaptors or a change in performance
- Full compatibility with existing and previous MX upgrade kits, tip-cartridges, hand-pieces and accessories
- ESD-safe
Applications
Maintenance & Repair
Contents
Power supply (MX-PS5200), Hand-piece (MX-H1-AV and MX-DS1) and Workstand (MX-W1AV and MX-W5DS).
Technical Specifications
Supply Voltage VAC
240V
Output Power
80W
Product Range
MX-5200
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
-
Kit Contents
MX-PS5200 Power Supply, MX-H1-AV & MX-DS1 Hand-piece, MX-W1AV & MX-W5DS Workstand
Plug Type
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2