Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €987.480 |
Product Information
Product Overview
MX-500DS is a MX-500 desoldering rework system. The system utilizes SmartHeat® Technology, where each cartridge is equipped with a self-regulating heater which senses its own temperature and closely maintains its preset idle temperature for the life of the heater-tip. The tip temperature is determined by the inherent metallurgical properties of the heater; no external adjustment or equipment is required. The MX-500 retains switchable dual port and 40W SmartHeat® -Power. It features a built in Net Power Meter which will display a graphical and numerical representation of the power applied to the cartridge, ground fault interrupt: AC ground monitor detects power line ground failures and immediately alerts the operator and shuts down the system, universal power supply: automatically senses the input line voltage and adjusts accordingly, which allows for worldwide operation without adaptors or a change in performance.
- User programmable PowerSave mode: the time to enter PowerSave mode is adjustable from 10 to 120min
- Power supply dimension is 121 x 121 x 220mm (W x D x H)
- Output power is variable, 40W maximum, rated power consumption is 70W maximum
- Output frequency is 13.56MHz, 4 years warranty
- Input line voltage range from 100 - 240VAC, grounded circuit, 50/60Hz
- Ambient operating temperature range from 10 to 40°C
- Permanent ground detection
- F-hand-piece connector, integrated power indication meter
- Ground fault interrupt, universal power supply
- Greater process control with SmartHeat® technology, reduced space requirements
Contents
MX-PS500 power supply, MX-DS1 desolder hand-piece, MX-DAH4 ESD air hose, MX-RM8E desoldering hand-piece cord, MX-W5DS tip saver work-stand, MX-CP1 cartridge removal pad, AC-TC desolder tip cleaner, MX-DCF1 chamber liners.
Notes
Tips not included.
Technical Specifications
240V
40W
MX-500
No SVHC (27-Jun-2024)
-
Power Supply, Desolder Hand-piece & Cord, Workstand, Removal Pad, Brush, Chamber Liner, Desolder Tip
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate