Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €505.440 |
Price for:Each
Minimum: 1
Multiple: 1
€505.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The MFR-PS1300 is a dual switchable output desoldering Power Supply with internal pump. It is suitable for use with the MFR-1350 desolder systems and MFR-1351 solder/desolder systems.
- Self-contained powerful pump
- Dual switchable output
- Powered by SmartHeat® technology
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
240V
For Use With
MFR-1350 Desolder Systems & MFR-1351 Solder / Desolder Systems
Plug Type
-
Power Rating
110W
Product Range
MFR-1300
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5