Print Page
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €587.340 |
Price for:Each
Minimum: 1
Multiple: 1
€587.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoHCT2-200-21
Order Code2809270
Product RangeHCT2-200
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max450°C
Output Power200W
Kit ContentsMetcal Hot Air Pencil, 6Pcs of Straight Nozzles & Workstand with Nozzle Holder
Product RangeHCT2-200
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
This digital handheld convection tool is ideally suited for light rework applications, which use smaller components and integrated circuits.
- Digital Airflow & Temperature Controls
- Fast Response & Performance
- Standby Mode
- Ergonomic & Lightweight
Contents
Hot air pencil, 6x straight nozzles and workstand with nozzle holder
Technical Specifications
Supply Voltage VAC
240V
Output Power
200W
Product Range
HCT2-200
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
450°C
Kit Contents
Metcal Hot Air Pencil, 6Pcs of Straight Nozzles & Workstand with Nozzle Holder
Plug Type
-
Technical Docs (2)
Alternatives for HCT2-200-21
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.65