Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €510.120 |
Price for:Each
Minimum: 1
Multiple: 1
€510.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoGT120-HP-T6
Order Code3549061
Product RangeGT
Supply Voltage VAC240V
Heat Temperature Max450°C
Output Power120W
Kit ContentsSoldering Station, Power Station, Hand-Piece, Heater Cartridge, Pwr Adapter, Stand, Tip Removal Pad
Product RangeGT
Plug TypeEU, UK
SVHCNo SVHC (27-Jun-2024)
Product Overview
GT120 soldering system is an adjustable temperature station that uses inductive technology as the heating mechanism.
- Adjustable temperature ranges from 200-450°C
- Wide variety of cartridge and tip options
- Patented Chip-in-Cartridge technology
- Compact size due to external power source
- Universal power input
- Intuitive user interface
- Programmable temperature presets, standby and sleep settings
- Easy to read 2.5" display
- 5V, 0.5A USB port to power accessories
- Field upgradeable firmware using a USB memory stick
Contents
GT120 soldering power station, GT-HP-T6C standard hand piece, GT-HC-T6 heater cartridge, GT-PA-120 power adapter, GT-WS work stand, MX-CP1 tip/ cartridge removal pad.
Technical Specifications
Supply Voltage VAC
240V
Output Power
120W
Product Range
GT
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
450°C
Kit Contents
Soldering Station, Power Station, Hand-Piece, Heater Cartridge, Pwr Adapter, Stand, Tip Removal Pad
Plug Type
EU, UK
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796