Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.070 |
10+ | €1.550 |
25+ | €1.330 |
50+ | €1.240 |
100+ | €1.160 |
Product Information
Product Overview
The X216151 is a 20A IEC Cylindrical Fuse-Link with ceramic body and silver plated copper contacts. It covers a wide range of physical sizes for 500VAC for protection in electrical distribution circuits. Cylindrical fuse-link aM is partial range fuse. It protects electrical device in case of unacceptable high short-circuit against destruction due high current limiting and low thermal let-through values. It cut off currents more than 6.3xln until the maximum breaking capacity (rated breaking capacity). Cylindrical fuse-link aM is mainly used for the protection of installation switch gear in motor circuit currents. For classification of the cylindrical fuse-link the nominal current of the fuse-link can be selected respective to the nominal current of the motor. It is designed to ensure highly reliable technical performance.
- Reduced size
- Visual indication of fuse operation
- Safest and most reliable protection system
Applications
Motor Drive & Control, Industrial
Technical Specifications
Class aM
500VAC
10mm x 38mm
-
20A
-
13/32" x 1-1/2"
Technical Docs (2)
Alternatives for X216151
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate