Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoF214618
Order Code248678
Product RangeClass aM
Also Known AsF214618, FR10AM50V16
Technical Datasheet
143 In Stock
80 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.050 |
10+ | €1.540 |
25+ | €1.320 |
50+ | €1.230 |
100+ | €1.150 |
Price for:Each
Minimum: 1
Multiple: 1
€2.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoF214618
Order Code248678
Product RangeClass aM
Also Known AsF214618, FR10AM50V16
Technical Datasheet
Product RangeClass aM
Fuse Current16A
Voltage Rating VAC500VAC
Voltage Rating VDC-
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow Characteristic-
Product Overview
The F214618 is a 16A/500VAC class-aM cylindrical HRC Fuse Link with ceramic body, silver-plated copper/ferrule contacts and without blown-fuse indicator. Cylindrical fuse-links "aM" protect electrical devices in case of unacceptable high short-circuit against destruction due high current limiting and low thermal let-through values. They cut off currents more than 6.3xln until the maximum breaking capacity (rated breaking capacity). Our technology and process was designed to ensure highly reliable technical performance. Suitable for applications where an initial surge has to be absorbed.
- European style
- 120kA Breaking capacity
Applications
Safety, Industrial
Technical Specifications
Product Range
Class aM
Voltage Rating VAC
500VAC
Fuse Size Metric
10mm x 38mm
Blow Characteristic
-
Fuse Current
16A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008