Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.290 |
10+ | €5.150 |
25+ | €4.890 |
50+ | €4.620 |
100+ | €4.360 |
500+ | €3.560 |
Price for:Each
Minimum: 1
Multiple: 1
€7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part NoZ.2040R
Order Code1215799
Technical Datasheet
LED ColourRed
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb Size1.8mm
Forward Current If20mA
Luminous Intensity1.6mcd
Forward Voltage2.25V
Viewing Angle70°
Height5.08mm
Width10.3mm
Product Range-
Product Overview
The RTZ.2040R is a 2mm A22 Vertical LED Array Indicator made of black PC UL94 housing.
Applications
Signalling
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.25V
Height
5.08mm
Product Range
-
No. of LEDs
4LEDs
Bulb Size
1.8mm
Luminous Intensity
1.6mcd
Viewing Angle
70°
Width
10.3mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001