Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.760 |
5+ | €26.920 |
10+ | €22.090 |
20+ | €20.510 |
50+ | €20.100 |
Price for:Each
Minimum: 1
Multiple: 1
€30.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No474.81
Order Code1282533
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter8mm
Knob MaterialPlastic
Knob / Dial StyleFinger Grip with Indicator Arrow
Knob Diameter50mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 474.81 is an adjusting Finger Grip Knob with indicator arrow. It is made of plastic. This knob is suitable for the transfer of high torques.
- Collet fixing
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
50mm
SVHC
No SVHC (25-Jun-2020)
Shaft Diameter
8mm
Knob / Dial Style
Finger Grip with Indicator Arrow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04