Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.480 |
5+ | €14.780 |
10+ | €13.860 |
20+ | €11.370 |
50+ | €10.560 |
Price for:Each
Minimum: 1
Multiple: 1
€18.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3280.1201
Order Code3058554
Technical Datasheet
External Height - Imperial3.9"
External Height - Metric99mm
External Diameter - Imperial0.43"
External Diameter - Metric11mm
External Width - Imperial0.43"
External Width - Metric11mm
Handle MaterialAluminium
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Bow-type handle made from flat oval aluminium for mechanical, appliance & apparatus engineering
- 650N carrying capacity
- Dimension is 99 x 11 x 50mm (Lx W x H)
Technical Specifications
External Height - Imperial
3.9"
External Diameter - Imperial
0.43"
External Width - Imperial
0.43"
Handle Material
Aluminium
Product Range
-
External Height - Metric
99mm
External Diameter - Metric
11mm
External Width - Metric
11mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038