Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.990 |
5+ | €5.650 |
10+ | €5.550 |
50+ | €5.520 |
100+ | €5.460 |
250+ | €5.380 |
Price for:Each
Minimum: 1
Multiple: 1
€5.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No2661.2001
Order Code4562879
Technical Datasheet
LED Module TypeBoard + LED
LED ColourRed, Green, Blue
Wavelength / ColourR 625nm, G 530nm, B 470nm
Luminous Flux / Colour-
No. of LEDs3LEDs
Power Module ConfigurationLight Bar
Supply Voltage-
Forward Voltage @ TestR 2.6V, G 3.6V, B 3.6V
Power Rating-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Module Type
Board + LED
Wavelength / Colour
R 625nm, G 530nm, B 470nm
No. of LEDs
3LEDs
Supply Voltage
-
Power Rating
-
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
LED Colour
Red, Green, Blue
Luminous Flux / Colour
-
Power Module Configuration
Light Bar
Forward Voltage @ Test
R 2.6V, G 3.6V, B 3.6V
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0109