Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.500 |
| 10+ | €2.960 |
| 25+ | €2.770 |
| 50+ | €2.580 |
| 100+ | €2.340 |
| 500+ | €1.990 |
Price for:Each
Minimum: 1
Multiple: 1
€4.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1294.1000 is a Light Guide Switch will be fixed by 2 press-in lugs onto the PCB and is designed for the usage of up to 3 ChipLEDs. The light guide switch is designed to accommodate 2mm light guides, i.e. 2000μm PMMA fibres as well as black coated 1000μm PMMA/PE fibres can be used. So, there are single, twin or tri coloured displays are feasible.
- 1000μm Fibre
- R4 to R7, R14 to R16 Recommended LED
Applications
Industrial, Lighting
Technical Specifications
Length
150mm
Light Pipe Shape
Circular
Light Pipe Mounting
Panel
Product Range
-
No. of Light Pipes
1Pipes
Mounting Orientation
Flexible
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002