Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.060 |
10+ | €11.950 |
20+ | €11.380 |
Price for:Each
Minimum: 1
Multiple: 1
€14.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENDA
Manufacturer Part No35216
Order Code2907813
Technical Datasheet
Dispenser TypePump Bottle
Volume240ml
Product Range-
Product Overview
- Alcohol printed euro-style HDPE bottle with white twist-lock pump
- Can be locked with a twist suitable for leak free travel
- High quality polypropylene and stainless-steel spring material
- Pump is durable and lightweight construction
- Plastic dispensing pump with dish reservoir for just the right amount of liquid at fingertips
- One touch operation frees operator’s hands for use
- Twist pump clockwise to engage lock and counter clockwise to disengage
- Spill and leak resistant design reduces fumes and waste
- Compatible with any 24-410 threaded neck container
Technical Specifications
Dispenser Type
Pump Bottle
Product Range
-
Volume
240ml
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39233010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048837