Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €3.010 |
Price for:Each
Minimum: 1
Multiple: 1
€3.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENDA
Manufacturer Part No35015
Order Code3806843
Accessory TypeBadge Holder
For Use WithMenda ESD Protective Vinyl Breakaway Lanyard; IDs & Cards
Product Range-
SVHCTo Be Advised
Product Overview
ESD badge holder with slot(horizontal) ideal for use by electronic manufacturers working with ESD sensitive components.
- Highly visible yellow header with ESD protective symbol
- Includes a 1/8" (3 mm) x 9/16" (14 mm) punch through slot located 3/8" from the top
- 3-15/16" (100mm) x 3-1/16" (76mm) (outer dimension)
- Opening along top
- Embossed with: Menda & Made In America along the bottom of card hold
- Dissipative vinyl 1 x 10⁴ to < 1 x 10¹¹ ohms, per ANSI/ESD STM11.11
- Tribocharging: < 100 volts
Technical Specifications
Accessory Type
Badge Holder
Product Range
-
For Use With
Menda ESD Protective Vinyl Breakaway Lanyard; IDs & Cards
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 35015
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008754