You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DLRO10HD
Ohmmeter, 2-Wire, 0ohm to 2.5Kohm, 0.1 ohm, 10 A, 315 mm
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- DLRO10HD
- Order Code:
- 3020877
- Technical Datasheet:
- DLRO10HD Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2-Wire
- :
- 0ohm to 2.5Kohm
- :
- 0.1ohm
- :
- 10A
- :
- -
- :
- 315mm
- :
- 285mm
- :
- 181mm
- :
- 6.7kg
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Dual power 10A digital low resistance ohmmeter with DH4-C duplex handspike lead set
- Supplied with DH4-C two wire, four terminal duplex probe lead set
- High or low output power selection for condition diagnosis
- Equipped with interchangeable test lead terminations
- Delivers 10A into measurements up to 250 milliohms and 1A into measurements up to 2.5 ohms
- Tests last up to only 60 seconds, resulting in less time waiting to cool
- Powered by rechargeable battery or line power supply, allowing for continuous operation
- Simple rotary switch selection of five test modes, including auto start on connection
- Large, easy to read LCD display with backlight and contrast adjustment
- Heavy duty case with IP65 with lid closed, IP54 during battery operation
Contents
1 - DLRO10HD digital low resistance ohmmeter+DH4C probe, User guide CD, Warranty book.
Available to manufacturer lead time of 36 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €3,155.00 | |
5+ | €3,092.00 | |
10+ | €3,029.00 | |
20+ | €2,966.00 |
Pricing is unavailable. Please contact customer services.