Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKGS KITAGAWA
Manufacturer Part NoTRMH-38-19-13E
Order Code4259859
Product RangeTRMH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.750 |
| 3+ | €8.150 |
| 5+ | €7.260 |
| 10+ | €6.760 |
| 20+ | €6.550 |
| 50+ | €6.330 |
Price for:Each
Minimum: 1
Multiple: 1
€8.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoTRMH-38-19-13E
Order Code4259859
Product RangeTRMH Series
Technical Datasheet
Outer Diameter39.1mm
Product Length13.9mm
Inner Diameter18mm
Frequency Min-
Frequency Max1MHz
Impedance11ohm
Product RangeTRMH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
39.1mm
Inner Diameter
18mm
Frequency Max
1MHz
Product Range
TRMH Series
Product Length
13.9mm
Frequency Min
-
Impedance
11ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036