Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoSBC75-16
Order Code1308795
Product RangeSBC-75 Series
Technical Datasheet
1,143 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.696 |
5+ | €0.561 |
10+ | €0.553 |
20+ | €0.544 |
40+ | €0.502 |
100+ | €0.426 |
Price for:Each
Minimum: 1
Multiple: 1
€0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoSBC75-16
Order Code1308795
Product RangeSBC-75 Series
Technical Datasheet
Inductance16µH
DC Current Rating500mA
Product RangeSBC-75 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SBC75-16 is a 16uH Common Mode Choke for general purpose applications.
- 50% Inductive tolerance
- 1kHz Test frequency
- 35mΩ Resistance (RDC)
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
16µH
Product Range
SBC-75 Series
DC Current Rating
500mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005