Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoXLN-40-H-B
Order Code4412475
Product RangeXLN-40 Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €21.960 | 
| 5+ | €21.520 | 
| 10+ | €21.080 | 
| 50+ | €20.640 | 
| 100+ | €20.200 | 
Price for:Each
Minimum: 1
Multiple: 1
€21.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLN-40-H-B
Order Code4412475
Product RangeXLN-40 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max40W
Output Voltage Max60V
Output Current1.4A
LED Driver ModeConstant Power
Input Voltage Min110V
Input Voltage Max305V
Product RangeXLN-40 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
60V
LED Driver Mode
Constant Power
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
40W
Output Current
1.4A
Input Voltage Min
110V
Product Range
XLN-40 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31