Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoXLN-25-24
Order Code4412467
Product RangeXLN-25 Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.990 |
| 5+ | €16.650 |
| 10+ | €16.310 |
| 50+ | €15.970 |
| 100+ | €15.630 |
| 250+ | €15.290 |
Price for:Each
Minimum: 1
Multiple: 1
€16.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLN-25-24
Order Code4412467
Product RangeXLN-25 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max25.2W
Output Voltage Max24V
Output Current1.05A
LED Driver ModeConstant Voltage
Input Voltage Min110V
Input Voltage Max305V
Product RangeXLN-25 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
25.2W
Output Current
1.05A
Input Voltage Min
110V
Product Range
XLN-25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21