Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €61.900 |
5+ | €58.810 |
10+ | €55.720 |
Product Information
Product Overview
XLG-240-H-AB is a XLG-240 series 240W AC/DC LED driver featuring the constant power mode. The design of metal housing and IP67 ingress protection level allows this series to fit both indoor and outdoor applications. This is designed with the latest version of IEC61347/GB7000.1-2015 and UL8750 international safety regulations. The output and dimming circuit are also completely in accordance with the new regulations with isolation to ensure the user and luminaire system safety during installation. It includes short circuit, over voltage, over temperature protection. Application includes skyscraper lighting, street lighting, floodlight lighting, stage lighting, fishing lighting, horticulture lighting, bay lighting, DMX power supply. Approved by UUL8750(type”HL”), CSA C22.2 No. 250.13-12, ENEC EN61347-1, EN61347-2-13 independent, EN62384, GB19510.1, GB19510.14, EAC TP TC 004, IP67.
- Input voltage range from 100 to 305VAC, 142 to 431VDC, output voltage is 24V
- Output rated current is 4900mA, output rated power is 239.6W, typical efficiency is 91%
- Io adjustable via built-in potentiometer + 3 in 1 dimming function
- Surge protection with 6KV/4KV (10KV/6KV optional)
- Life time <gt/>50,000 hours
- 5 years warranty
- Working temperature range from -40 to +90°C
- Dimension is (L x W x H) 219 x 63 x 35.5mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Lighting
56VDC
Constant Current, Constant Voltage
305V
No SVHC (27-Jun-2024)
239.6W
4.28A
100V
XLG-240
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate