Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €44.680 |
5+ | €42.450 |
10+ | €40.220 |
20+ | €39.420 |
Product Information
Product Overview
XLG-150 series is a 150W LED AC/DC driver featuring the constant power mode. XLG-150 operates from 100-305V AC. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67 ingress protection level allows this series to fit both indoor and outdoor applications. Moreover the innovative environment-adaptive capability allows this series to reliably light on the LEDs for all kinds of application environments in almost any spots that may install LED luminaires in the world. XLG- 150 series comply with the latest version of IEC61347/GB7000.1-2015 and UL8750 international safety regulations. The output and dimming circuit are also completely in accordance with the new regulations with isolation to ensure the safety of both user and luminaire system during installation.
- Wide input range 100-305V (Class I)
- Full power output at constant power mode operation
- Metal case with IP67, suitable for outdoor application
- Surge protection with 6kV/4kV (1OkV/6kV optional)
- 3-in-1 dimming function (dim to off and isolation design)
- Protection functions: OVP/SCP/OCP/OTP
- 5-year warranty
Technical Specifications
LED Lighting
56VDC
Constant Current, Constant Voltage
305V
No SVHC (27-Jun-2024)
150W
2.8A
100V
XLG-150
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate