Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €28.980 |
5+ | €28.400 |
Product Information
Product Overview
XLG-100-L-AB is a XLG-100 series AC/DC LED driver featuring the constant power mode. Thanks to the high efficiency up to 92%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and lP67 ingress protection level allows this series to fit both indoor and outdoor applications. Moreover the innovative environment-adaptive capability allows this series to reliably light on the LEDs for all kinds of application environments in almost any spots that may install LED luminaires in the world. The output and dimming circuit are also completely in accordance with the new regulations with isolation to ensure the safety of both user and luminaire system during installation. Applications are skyscraper lighting, street lighting, floodlight lighting, stage lighting, fishing lighting, horticulture lighting, bay lighting, DMX power supply, type HL for use in class l, Division 2.
- Comply with the latest version of lEC61347/GB19510.1 and UL8750 international safety regulations
- Wide input range 100~305VAC( Class l)
- Full power output at 70~100% constant power mode operation
- Metal case with lP67, suitable for outdoor application
- 3 in 1 dimming function (dim to off and isolation design)
- Protection functions are OVP/SCP/OCP/OTP, single output
- Life time is <gt/>50,000hrs and 5 years warranty
- 100W output power, 142V output voltage, 1.05A output current
- 0-10V, PWM, resistance dimming technology
- Dimension is 63mm width x 32mm height x 140mm depth
Technical Specifications
LED Lighting
142V
Constant Current, Constant Voltage
305VAC
No SVHC (27-Jun-2024)
100W
1.05A
100VAC
XLG-100 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate