Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoXLC-60-H-N
Order Code4412530
Product RangeXLC-60 Series
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.120 |
5+ | €20.700 |
10+ | €20.280 |
20+ | €19.850 |
Price for:Each
Minimum: 1
Multiple: 1
€21.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLC-60-H-N
Order Code4412530
Product RangeXLC-60 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max60W
Output Voltage Max54VDC
Output Current1.4A
LED Driver ModeConstant Power
Input Voltage Min110V
Input Voltage Max305V
Product RangeXLC-60 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
XLC-60-H-N is an XLC-60 series 60W constant power and constant voltage output LED driver. XLC-60 is designed based on the latest safety regulations with 3 in 1 and DALI-2 dimming. XLC-60 can also be adjusted for brightness with a push button as a simple way dimming, so it provides more flexibility for LED lighting application. Typical applications include recessed light, downlight, panel light, commercial lighting, decorative lighting, LED strip lighting and DALI digital lighting.
- H type output current selectable by NFC setting
- Voltage range from 110 to 305VAC (155 to 400VDC) and 47 to 63Hz frequency range
- Plastic housing with class װ and PFC design
- Meet UL8750 Class 2 / Class P power unit
- Flicker free, complying with CE ErP directive
- Stand by power consumption <lt/>0.5W
- Meet emergency lighting (EL) application
- Minimum dimming level 0.1% (DALI-2DT6)
- 5 years warranty
- Without strain-relief (built-in casing type )
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54VDC
LED Driver Mode
Constant Power
Input Voltage Max
305V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
60W
Output Current
1.4A
Input Voltage Min
110V
Product Range
XLC-60 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32