4 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €511.990 |
Product Information
Product Overview
RSP-1500-24 is a RSP-1500 series 1.5KW single output enclosed type AC/DC power supply. This offers the models with the DC output mostly demanded from the industry. Moreover, RSP-1500 provides vast design flexibility by equipping various built-in functions such as the output programming, active current sharing, remote ON-OFF control, auxiliary power. It includes short circuit, overload, over voltage, over temperature protection. Application includes factory control or automation apparatus, test and measurement instrument, laser related machine, burn-in facility, digital broadcasting, RF application. Approved by UL62368-1, CAN/CSA C22.2 No. 62368-1, TUV BS EN/EN62368-1, BSMI CNS14336-1, AS/NZS62368.1, EAC TP TC 004.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output voltage is 24V
- Output rated current is 63A, output rated power is 1512W, typical efficiency is 87%
- Universal AC input / full range, built-in active PFC function
- Forced air cooling by built-in DC fan, optional conformal coating
- Built-in remote ON-OFF control / remote sense / auxiliary power / power OK signal
- 5 years warranty
- Working temperature range from -20 to +70°C
- Dimension is (L x W x H) 278 x 127 x 83.5mm
Technical Specifications
ITE
1.512kW
63A
-
-
-
Adjustable, Fixed
No SVHC (27-Jun-2024)
1Outputs
24VDC
-
-
-
90V AC to 264V AC
RSP-1500 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate