Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.310 |
5+ | €19.700 |
10+ | €19.090 |
20+ | €18.480 |
50+ | €17.870 |
Product Information
Product Overview
RPS-65 series is a 65W highly reliable green PCB type medical power supply with a high power density on the 3” by 2” footprint. In addition, it conforms to international medical regulations (2*MOPP) and EMC BS EN/EN55011, perfectly fitting all kinds of BF rated “patient contact” medical system equipment. Medical safety approved (2 x MOPP) according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1. Application includes oral irrigator, hemodialysis machine, medical computer monitors, sleep apnea devices. Approved by IEC60601-1, TUV BS EN/EN60601-1, EAC TP TC 004, UL ANSI / AAMI ES60601-1 (3.1 version), CAN/CSA-C22.2 No. 60601-1:14 - Edition 3, design refer to BS EN/EN60335-1.
- Input voltage range from 80 to 264VAC, DC voltage of 15VDC
- 76.2mm x 50.2mm compact size
- Efficiency is 89%
- Suitable for BF application with appropriate system consideration
- Cooling by free air convection
- EMI class B for class II configuration
- No load power consumption<lt/>0.1W
- Extremely low leakage current, -30 to 70°C working temperature range
- Short circuit / overload / over voltage protections
- 3 years warranty, 76.2 x 50.8 x 24mm dimension
Technical Specifications
Medical
65.1W
65.1W
Adjustable, Fixed
4.34A
-
80V
-
-
No SVHC (27-Jun-2024)
1 Output
-
80V AC to 264V AC
15VDC
-
-
264V
-
RPS-65 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate