449 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €15.700 |
5+ | €15.230 |
10+ | €14.760 |
20+ | €14.290 |
50+ | €13.820 |
Product Information
Product Overview
RPS-30-5 is a RPS-30 series 30W reliable green medical power supply with a high power density on the 3” by 2” footprint. The working efficiency is up to 82%- and the extremely low no load power consumption is down below 0.1W. RPS-30 is able to be used for Class II (no FG) system design. The extremely low leakage current is II less than 80A. In addition, it conforms to international medical regulations (2*MOPP) and EMC BS EN/EN55011, perfectly fitting all kinds of BF rated “patient contact” medical system equipment. Safety standards are IEC60601-1, TUV BS EN/EN60601-1, UL ANSI / AAMI ES60601-1 (3.1 version), EAC TP TC 004 CAN/CSA-C22.2 No. 60601-1:14 - Edition 3 approved; Design refer to BS EN/EN60335 1. Application includes oral irrigator, hemodialysis machine, medical computer monitors, sleep apnea devices.
- Suitable for BF application with appropriate system consideration
- Cooling by free air convection, EMI class B for class II configuration
- No load power consumption <0.1W, extremely low leakage current
- Short circuit/overload/over voltage protection, lifetime > 105k hours
- Operating altitude up to 4000 meters, 3 years warranty
- Input voltage range from 80 to 264VAC, 5VDC output voltage
- 6A output rated current, 30W output rated power, 82% typ efficiency
- Primary-Secondary: 2xMOPP isolation level
- Dimension is (L x W x H) 76.2 x 50.8 x 24mm
- Operating temperature range from -30 to +70°C
Technical Specifications
Medical
30W
30W
Adjustable, Fixed
6A
-
80V
-
-
No SVHC (27-Jun-2024)
1 Output
-
80V AC to 264V AC
5VDC
-
-
264V
-
RPS-30 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate